Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
5SY6105-7
RoHS:
Yes
HTS:
8536200020
COO:
DE
Supplier Standard Pack
1
Package Type:
Type:
Miniature
Voltage Rating:
277 VAC
Number of Poles:
1
Current Rating:
0.5 A
Terminal Design:
N/A
Operating Temperature:
N/A
Mounting:
DIN Rail
Circuit Breaker Miniature 1Pole 0.5A 277VAC
Search Keywords:
5SY61057
IN STOCK:
0
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$41.81
$41.810
5
$37.31
$186.550
10
$36.75
$367.500
25
$35.14
$878.500
50
$33.22
$1,661.000
100
$32.72
$3,272.000
250
+
$31.91
$7,977.500
Product Guides