Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
5SY6108-7
RoHS:
No
HTS:
8536200020
COO:
DE
Supplier Standard Pack
1
Type:
Miniature
Voltage Rating:
277 VAC
Number of Poles:
1
Current Rating:
8 A
Terminal Design:
N/A
Operating Temperature:
N/A
Mounting:
DIN Rail
Circuit Breaker Miniature 1Pole 8A 277VAC
Search Keywords:
5SY61087
IN STOCK:
17
Can Ship immediately
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$40.05
$40.050
5
$36.00
$180.000
10
$35.46
$354.600
25
$34.06
$851.500
50
$32.32
$1,616.000
100
$31.84
$3,184.000
250
+
$31.14
$7,785.000
Product Guides