Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
5SY6110-7
RoHS:
Yes
HTS:
8536200020
COO:
DE
Supplier Standard Pack
1
Package Type:
Type:
Miniature
Voltage Rating:
440 VAC
Number of Poles:
1
Current Rating:
10 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
DIN Rail
5SY6 MINIATURE CIRCUIT BREAKERS HIGH-CAPACITY RANGE, 6 KA
Search Keywords:
5SY61107
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$66.60
$66.600
5
$65.60
$328.000
10
$62.34
$623.400
25
$58.77
$1,469.250
50
$55.50
$2,775.000
100
$52.24
$5,224.000
250
+
$51.46
$12,865.000
Product Guides
CUSTOMERS
ALSO BOUGHT
IA12ELN04UC
IND PROX SS M12 NA NC CAB
8-135760-8
D-Sub Standard Connectors - Amplimite Kit -Gromet
AFB0812HH-F00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 37.43CFM 34dB (80 X 80 X 25.4mm)
MDM-51SH003K
D-Sub Cable Assembly - D-Type, Micro-D - 51 Position - Plug Female Sockets to Individual W...
A420-065764-00
DC Frame Solenoid