Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
5SY6203-7
RoHS:
Yes
HTS:
8536200020
COO:
DE
Supplier Standard Pack
1
Package Type:
Type:
Miniature
Voltage Rating:
480 VAC
Number of Poles:
2
Current Rating:
3 A
Terminal Design:
N/A
Operating Temperature:
N/A
Mounting:
DIN Rail
Circuit Breaker Miniature 2Pole 3A 480VAC
Search Keywords:
5SY62037
IN STOCK:
0
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$77.48
$77.480
5
$69.14
$345.700
10
$67.07
$670.700
25
$61.56
$1,539.000
50
$60.64
$3,032.000
100
$59.73
$5,973.000
250
+
$57.62
$14,405.000
Product Guides