Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
5SY6206-7
RoHS:
Yes
HTS:
8536200020
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Circuit Breaker Miniature 2Pole 6A 400VAC
Search Keywords:
5SY62067
IN STOCK:
7
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$150.47
$150.470
5
$148.21
$741.050
10
$140.16
$1,401.600
25
$132.32
$3,308.000
50
$125.40
$6,270.000
100
$118.02
$11,802.000
250
+
$116.25
$29,062.500
Product Guides
CUSTOMERS
ALSO BOUGHT
AFP0RC32T
Programmable Controler - Control Unit - MIL connector Type - 16 Inputs- 16 Transistor Outp...
3541H-1-502L
Rotary Potentiometer - 5K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 39.67 X 26.99mm - Sol...
EISNNOA50A
Controller
E19-00H
Snap Action Switch - DPDT - Lever - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount
AH165-TLG11E3
Switch Push Button N.O./N.C. DPST Rectangular Button Momentary Contact Solder Lug Panel Mo...