Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
5SY6240-7
RoHS:
Yes
HTS:
8536200020
COO:
DE
Supplier Standard Pack
1
Package Type:
Type:
Miniature
Voltage Rating:
480 VAC
Number of Poles:
2
Current Rating:
40 A
Terminal Design:
N/A
Operating Temperature:
N/A
Mounting:
DIN Rail
Circuit Breaker Miniature 2Pole 40A 480VAC
Search Keywords:
5SY62407
IN STOCK:
0
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$83.28
$83.280
5
$74.31
$371.550
10
$72.09
$720.900
25
$66.16
$1,654.000
50
$65.17
$3,258.500
100
$64.19
$6,419.000
250
+
$61.92
$15,480.000
Product Guides