Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
5SY6303-7
RoHS:
Yes
HTS:
8536200020
COO:
DE
Supplier Standard Pack
1
Package Type:
Type:
Miniature
Voltage Rating:
480 VAC
Number of Poles:
3
Current Rating:
3 A
Terminal Design:
N/A
Operating Temperature:
N/A
Mounting:
DIN Rail
Circuit Breaker Miniature 3Pole 3A 480VAC
Search Keywords:
5SY63037
IN STOCK:
0
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$117.19
$117.190
5
$108.45
$542.250
10
$105.30
$1,053.000
25
$99.53
$2,488.250
50
$96.88
$4,844.000
100
$95.43
$9,543.000
250
+
$93.15
$23,287.500
Product Guides