Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
5SY6305-7
RoHS:
Yes
HTS:
8536200020
COO:
DE
Supplier Standard Pack
1
Package Type:
Type:
Miniature
Voltage Rating:
277 VAC
Number of Poles:
1
Current Rating:
3 A
Terminal Design:
N/A
Operating Temperature:
N/A
Mounting:
DIN Rail
Circuit Breaker Miniature 1Pole 3A 277VAC
Search Keywords:
5SY63057
IN STOCK:
0
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$108.39
$108.390
5
$100.30
$501.500
10
$97.39
$973.900
25
$92.05
$2,301.250
50
$89.60
$4,480.000
100
$88.26
$8,826.000
250
+
$86.15
$21,537.500
Product Guides