help desk software
DATA SHEET

5SY6308-7

Siemens Energy

Circuit Breaker Miniature 3Pole 8A 480VAC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
5SY6308-7
RoHS:
Yes
HTS:
8536200020
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Miniature
Voltage Rating:
480 VAC
Number of Poles:
1
Current Rating:
20 A
Terminal Design:
N/A
Operating Temperature:
N/A
Mounting:
DIN Rail
Circuit Breaker Miniature 3Pole 8A 480VAC
Search Keywords:
5SY63087
IN STOCK: 0
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$117.19
$117.190
5
$108.45
$542.250
10
$105.30
$1,053.000
25
$99.53
$2,488.250
50
$96.88
$4,844.000
100
$95.43
$9,543.000
250 +
$93.15
$23,287.500
Tools/3D Models
Product Guides