Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
5SY6310-7
RoHS:
Yes
HTS:
8536200020
COO:
DE
Supplier Standard Pack
1
Package Type:
Type:
Miniature
Voltage Rating:
480 VAC
Number of Poles:
3
Current Rating:
10 A
Terminal Design:
N/A
Operating Temperature:
N/A
Mounting:
DIN Rail
Circuit Breaker Miniature 3Pole 10A 480VAC
Search Keywords:
5SY63107
IN STOCK:
2
Ships today, if you order in
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$126.36
$126.360
5
$124.46
$622.300
10
$117.70
$1,177.000
25
$111.50
$2,787.500
50
$109.83
$5,491.500
100
$108.18
$10,818.000
250
+
$106.56
$26,640.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SC-E4/G-24VDC
Electromechanical Relay - 24VDC - 80A - (67x130x112)mm - DIN Rail - Contactor Relay.
E13-02E
Snap Action Switch - SPST-NC - Button - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mo...
8168SHCQE2
Alternate Action and Momentary Pushbutton Switches
PFB0924GHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 129.31CFM 60.5dB (92 X 92 X 38mm)
72.210.0653.0
Conn Rectangular Adapter M 6Signal/1Ground POS Screw ST Panel Mount