Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
5SY6320-7
RoHS:
No
HTS:
8536200020
COO:
DE
Supplier Standard Pack
1
Package Type:
Type:
Miniature
Voltage Rating:
480 VAC
Number of Poles:
3
Current Rating:
20 A
Terminal Design:
N/A
Operating Temperature:
N/A
Mounting:
DIN Rail
Circuit Breaker Miniature 3Pole 20A 480VAC
Search Keywords:
5SY63207
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$225.48
$225.480
5
$209.74
$1,048.700
10
$204.08
$2,040.800
25
$193.70
$4,842.500
50
$188.92
$9,446.000
100
$186.08
$18,608.000
250
+
$182.20
$45,550.000
Product Guides