Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
5SY6332-7
RoHS:
Yes
HTS:
8536200020
COO:
DE
Supplier Standard Pack
1
Type:
Miniature
Voltage Rating:
440 VAC
Number of Poles:
3
Current Rating:
32 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
DIN Rail
5Sy6 Miniature Circuit Breakers High-Capacity Range 6 Ka
Search Keywords:
5SY63327
IN STOCK:
0
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$117.19
$117.190
5
$108.45
$542.250
10
$105.30
$1,053.000
25
$99.53
$2,488.250
50
$96.88
$4,844.000
100
$95.43
$9,543.000
250
+
$93.15
$23,287.500
Product Guides