5TT6112
Siemens Energyovercurrent relay T5570 230V AC 10A 1-phase with transparent cap .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
5TT6112
RoHS:
Yes
HTS:
8536490075
COO:
DE
Supplier Standard Pack
1
Package Type:
The Siemens Energy part 5TT6112 is an advanced undercurrent relay designed to protect electrical circuits from undervoltage conditions. With its precision engineering and intelligent technology, this relay is capable of monitoring undercurrents to ensure stable and safe operations. It is a vital component in power distribution systems, providing reliable protection against potential equipment damage and reducing downtime. The 5TT6112 is easy to install and integrate into existing systems, making it an efficient and cost-effective solution for modern electrical networks. Trust Siemens Energy to deliver high-quality undercurrent relays that meet industry standards and are backed by years of expertise.
Search Keywords:
5TT6112
IN STOCK:
10
Ships today, if you order in
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$531.72
$531.720
3
$473.89
$1,421.670
5
$466.78
$2,333.900
10
+
$459.78
$4,597.800
Product Guides
CUSTOMERS
ALSO BOUGHT
IFRM06P17A3/S35L
Proximity Sensor Inductive NO PNP 2mm 10V to 30VDC 3-Pin
IFRM08P37A1/S35L
Proximity Sensor Inductive NC PNP 2mm 10V to 30VDC 3-Pin
OT11-PC
Conn Relay Socket SKT 11 POS Screw ST
AFB0424HHB
DC Fan Axial Ball Bearing 24V 14V to 27.6V 11.48CFM 32dB (40 X 40 X 15mm)
PFB0824UHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 107.3CFM 61dB 80 X 80 X 38mm