Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
6EP13315BA10
RoHS:
No
HTS:
8504409510
COO:
RO
Supplier Standard Pack
1
Type:
N/A
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
1.3 A
Maximum Output Power:
N/A
Input Connector Type:
Screw Terminal Block
Dimension:
100 x 30 x 80mm
AC/DC Power Supply Single-OUT 24V 1.3A
Search Keywords:
6EP13315BA10
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$92.15
$92.150
5
$86.68
$433.400
10
$84.43
$844.300
25
$82.21
$2,055.250
50
$80.41
$4,020.500
100
$79.20
$7,920.000
250
+
$78.02
$19,505.000
Product Guides