Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
6EP13321SH43
RoHS:
No
HTS:
8504409520
COO:
AT
Supplier Standard Pack
1
Type:
N/A
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
2.5 A
Maximum Output Power:
N/A
Input Connector Type:
Screw Terminal Block
Dimension:
52.6 x 72 x 90mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 24V 2.5A
Search Keywords:
6EP13321SH43
This product is not in stock and cannot be back-ordered
Product Guides