help desk software
DATA SHEET

6EP13321SH52

Siemens Energy

AC/DC Power Supply Single-OUT 24V 4A

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
6EP13321SH52
RoHS:
No
HTS:
8504409520
COO:
RO
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
N/A
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
4 A
Maximum Output Power:
N/A
Input Connector Type:
Screw Terminal Block
Dimension:
52.6 x 90 x 90mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 24V 4A
Search Keywords:
6EP13321SH52
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
6EP33336SB000AY0
6EP33336SB000AY0
VIEW PRODUCT
Tools/3D Models
Product Guides