help desk software
DATA SHEET

6EP14373BA00

Siemens Energy

SITOP modular 40 A Stabilized power supply input: 400-500 V 3 AC output: 24 V DC/40 A *Ex approval no longer available* .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
6EP14373BA00
RoHS:
Yes
HTS:
8504409540
COO:
RO
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Siemens Energy 6EP14373BA00 is a reliable and efficient power supply designed to meet the demanding needs of industrial applications. With its compact design and high-performance capabilities, this power supply ensures stable and uninterrupted power delivery for a wide range of equipment and systems.Featuring advanced technology, the 6EP14373BA00 power supply incorporates intelligent features that enhance overall performance and reliability. Its wide input voltage range enables compatibility with different power sources, while its wide temperature range ensures reliable operation in harsh environments.This power supply is easy to install and operate, thanks to its user-friendly interface and intuitive controls. It also offers excellent protection against overloading, short circuits, and voltage fluctuations, safeguarding connected equipment from potential damage.The Siemens Energy 6EP14373BA00 power supply is highly efficient, minimizing energy consumption and reducing running costs. It complies with international standards for efficiency and quality, ensuring optimal performance and long-term reliability.Designed for industrial applications, this power supply is rugged and durable, capable of withstanding demanding conditions and providing excellent performance over an extended period. It is a trusted solution for various industries, including manufacturing, automation, and process control.Choose Siemens Energy 6EP14373BA00 power supply for your industrial systems, and experience reliable, efficient, and secure power delivery that meets the highest standards of performance and quality.
Search Keywords:
6EP14373BA00
IN STOCK: 0
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$875.69
$875.690
3
$862.55
$2,587.650
5
$840.66
$4,203.300
10 +
$828.05
$8,280.500
Tools/3D Models
Product Guides