help desk software
DATA SHEET

6EP14373BA10

Siemens Energy

AC/DC Power Supply Single-OUT 24V 40A 960W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
6EP14373BA10
RoHS:
Yes
HTS:
8504409540
COO:
RO
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Switching
Style:
DIN Rail
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
40 A
Maximum Output Power:
960 W
Input Connector Type:
Screw Terminal Block
Dimension:
150 x 150 x 125mm
Life Cycle:
Discontinued & Replaced
AC/DC Power Supply Single-OUT 24V 40A 960W
Search Keywords:
6EP14373BA10
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
6EP34378SB000AY0
6EP34378SB000AY0
VIEW PRODUCT
Tools/3D Models
Product Guides