help desk software
DATA SHEET

6EP19356MC01

Siemens Energy

Battery 24V 1.2Ah Screw

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
6EP19356MC01
RoHS:
Yes
HTS:
8507208091
COO:
AT
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Battery Type:
N/A
Chemistry:
N/A
Voltage:
24 V
Product Weight:
2000 g
Dimension:
108 x 96 x 106 mm
Capacity:
1.2 Ah
Maximum Self Discharge Rate:
N/A
Charge Time:
N/A
Operating Temperature:
N/A
Battery 24V 1.2Ah Screw
Search Keywords:
6EP19356MC01
IN STOCK: 0
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$208.93
$208.930
3
$205.79
$617.370
5
$202.71
$1,013.550
10
$199.67
$1,996.700
25 +
$195.00
$4,875.000
Tools/3D Models
Product Guides