help desk software
DATA SHEET

6EP33226SB100AY0

Siemens Energy

Logo Power/1Ac/15Vdc/4A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
6EP33226SB100AY0
RoHS:
Yes
HTS:
8504409520
COO:
AT
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
N/A
Style:
DIN Rail129
AC Input Voltage:
100,240 V
Number of Outputs:
1120
Output Voltage:
15 V
Maximum Output Current:
4 A
Maximum Output Power:
N/A
Input Connector Type:
Screw Terminal Block107
Dimension:
53 x 54 x 90104mmmm
Logo Power/1Ac/15Vdc/4A
Search Keywords:
6EP33226SB100AY0
IN STOCK: 1
Ships today, if you order in
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$142.21
$142.210
5
$132.28
$661.400
10
$127.00
$1,270.000
25
$122.16
$3,054.000
50
$119.14
$5,957.000
75
$117.36
$8,802.000
100 +
$115.60
$11,560.000
Tools/3D Models
Product Guides