help desk software
DATA SHEET

6EP33326SB000AY0

Siemens Energy

Stabilized Power Supply Input 100-240 V AC output DC 24 V / 2.5 A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
6EP33326SB000AY0
RoHS:
Yes
HTS:
8504409520
COO:
AT
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
N/A
Style:
DIN Rail129
AC Input Voltage:
100,240 V
Number of Outputs:
1120
Output Voltage:
24 V
Maximum Output Current:
2.5 A
Maximum Output Power:
60 W
Input Connector Type:
Screw Terminal Block107
Dimension:
53 x 54 x 90104mmmm
Stabilized Power Supply Input 100-240 V AC output DC 24 V / 2.5 A
Search Keywords:
6EP33326SB000AY0
IN STOCK: 0
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$104.84
$104.840
5
$97.01
$485.050
10
$94.20
$942.000
25
$89.04
$2,226.000
50
$86.67
$4,333.500
100
$85.37
$8,537.000
250 +
$83.33
$20,832.500
Tools/3D Models
Product Guides