help desk software
DATA SHEET

B65549-E4-X23

Siemens Energy

Ferrite Accessories Screw Black N22

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
B65549-E4-X23
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Material:
N22
Type:
Screw
Family:
B65549
Color:
Black
Dimension:
3.35 x 3.35 x 7.9 mm
Ferrite Accessories Screw Black N22
Search Keywords:
B65549E4X23
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.979
$0.979
5
$0.941
$4.705
10 +
$0.922
$9.220
Tools/3D Models
Product Guides