Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
ED21B100
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
N/A
Voltage Rating:
120 VAC
Number of Poles:
1
Current Rating:
100 A
Terminal Design:
N/A
Operating Temperature:
N/A
Mounting:
DIN Rail
Circuit Breaker 1Pole 100A 120VAC
Search Keywords:
ED21B100
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$598.35
$598.350
3
$581.96
$1,745.880
5
$573.23
$2,866.150
10
+
$564.63
$5,646.300
Product Guides