ED23B060L
Siemens EnergyBreaker, Molded Case, Ed 3P 60A 240VAC 10KA Lugs | Siemens ED23B060L .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
ED23B060L
RoHS:
Yes
HTS:
8536200020
COO:
MX
Supplier Standard Pack
1
Package Type:
The SIEMENS ENERGY ED23B060L is a high-quality, reliable, and efficient circuit breaker designed for industrial and commercial applications. This compact and easy-to-install breaker offers excellent protection against overloads, short circuits, and ground faults, ensuring the safety of your electrical system.With a current rating of 60 amps and a maximum voltage rating of 480 volts, the ED23B060L is capable of effectively handling a wide range of electrical loads. It features a thermal-magnetic tripping mechanism that accurately detects and responds to both high and low-level faults, providing reliable protection against potential electrical hazards.The ED23B060L comes equipped with a quick-make, quick-break operating mechanism that ensures fast interruption of current during fault conditions, minimizing the risk of damage to equipment and preventing prolonged downtime. Additionally, its modular design allows for easy maintenance and replacement, reducing overall maintenance costs.Built to meet rigorous industry standards, the SIEMENS ENERGY ED23B060L is built to last, offering exceptional performance and durability. Its compact size makes it ideal for applications where space is limited, such as industrial control panels, business premises, and small manufacturing facilities.Trust SIEMENS ENERGY for all your circuit breaker needs, and rely on the ED23B060L to deliver uncompromising performance, safety, and efficiency for your electrical systems.