help desk software
DATA SHEET

ED43B015

Siemens Energy

Circuit Breaker Molded Case 3Pole 15A 480VAC .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
ED43B015
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Molded Case
Voltage Rating:
480 VAC
Number of Poles:
3
Current Rating:
15 A
Mounting:
Screw Mount
The Siemens Energy ED43B015 is a high-quality molded case circuit breaker designed for industrial and commercial applications. With a 3-pole configuration, this circuit breaker provides reliable protection against overloads and short circuits.Featuring a compact design, the ED43B015 is easy to install and fits seamlessly into your electrical setup. It has a maximum voltage rating of 480VAC, making it suitable for a range of applications.This circuit breaker offers a 15A rating, ensuring efficient and consistent electrical distribution. It is engineered to handle the demands of heavy-duty machinery and equipment, guaranteeing durable performance and peace of mind.Built by Siemens Energy, a renowned and trusted manufacturer of electrical equipment, the ED43B015 circuit breaker meets the highest industry standards for safety and reliability. It is a cost-effective solution for protecting your electrical system and preventing potentially dangerous situations.Whether you need to safeguard a commercial building, industrial facility, or any other electrical installation, the Siemens Energy ED43B015 circuit breaker is a reliable choice that ensures optimal performance and protection.
Search Keywords:
ED43B015
IN STOCK: 2
Can Ship immediately
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,782.56
$1,782.560
3
$1,755.82
$5,267.460
5 +
$1,729.08
$8,645.400
Tools/3D Models
Product Guides