Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
HF321NR
RoHS:
Yes
HTS:
8536509045
COO:
MX
Supplier Standard Pack
1
Type:
Heavy Duty Safety Switch
Pole Throw Configuration:
3P
Switch Configuration:
N/A
Maximum Current Rating:
30@240VAC 250VDC A
Electromechanical Switch 3P Heavy Duty Safety Switch 30A
Search Keywords:
HF321NR
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$328.14
$328.140
3
$319.68
$959.040
5
$314.88
$1,574.400
10
$310.16
$3,101.600
15
+
$305.51
$4,582.650
Product Guides