Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
HF361RDOOR
RoHS:
Yes
Supplier Standard Pack
1
Type:
Heavy Duty Safety Switch
Pole Throw Configuration:
3P
Switch Configuration:
N.O./N.C.
Maximum Current Rating:
30@600VAC A
Operating Temperature:
-20 to 120 °C
Electromechanical Switch N.O./N.C. 3P Heavy Duty Safety Switch 30A
Search Keywords:
HF361RDOORThere is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
9 Weeks
Product Guides