Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
LD63T600
RoHS:
Yes
HTS:
8536308000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
N/A
Voltage Rating:
600 VAC
Number of Poles:
3
Current Rating:
600 A
Terminal Design:
N/A
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker 3Pole 600A 600VAC
Search Keywords:
LD63T600
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$4,648.26
$4,648.260
3
$4,578.54
$13,735.620
5
+
$4,509.86
$22,549.300
Product Guides