help desk software
DATA SHEET

SMBTA92E6327

Siemens Energy

Trans GP BJT PNP 300V 0.5A Automotive 3-Pin SOT-23 T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
SMBTA92E6327
RoHS:
Yes
HTS:
8541210095
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Reel
Dimension:
2.9 x 1.3 x 1(Max) mm
Family:
SMBTA92
Maximum Collector Base Voltage:
300 V
Life Cycle:
Discontinued
Trans GP BJT PNP 300V 0.5A Automotive 3-Pin SOT-23 T/R
Search Keywords:
SMBTA92E6327
  This product is discontinued, but still in stock
IN STOCK: 4,950
Can Ship immediately
Minimum Order:
30
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$2.1100
$63.300
50
$1.3300
$66.500
100
$0.8700
$87.000
250
$0.5050
$126.250
500
$0.2417
$120.850
1,000
$0.1425
$142.500
5,000 +
$0.0470
$235.000
Tools/3D Models
Product Guides