Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Siemens Energy
Part No:
TA1FD350A
RoHS:
Yes
HTS:
8536904000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
N/A
Mounting:
N/A
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
N/A
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
N/A
Operating Temperature:
N/A
Lugs for 75 C Wire
Search Keywords:
TA1FD350A
IN STOCK:
0
On Order:
15
can ship 12/26/24
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$56.11
$56.110
5
$55.27
$276.350
10
$52.52
$525.200
25
$49.51
$1,237.750
50
$46.76
$2,338.000
100
$44.01
$4,401.000
250
+
$43.35
$10,837.500
Product Guides
CUSTOMERS
ALSO BOUGHT
IEG6-1-61-5.00-01-V
Circuit Breaker Hydraulic Magnetic 1Pole 5A
1375799-1
Board-To-Board Connector - PC104 - 2 mm - 104 Contacts - Receptacle - AMPMODU PC/104 PLUS ...
1588908-1
PRO BEAM JR, FRRL KIT, PC 126 SEALED
8422
Aluminum Hex Standoff - 6-32 Thread - 1/4" OD - 3/8" Length.
DE121073154
Backshells End Bell Straight Thermoplastic Nickel Over Copper