help desk software
DATA SHEET

14A-10R-16

Signal Transformer

Power Transformer 4000Vrms 10VA 8 Terminal PC Pin Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Signal Transformer
Part No:
14A-10R-16
RoHS:
Yes
HTS:
8504314035
COO:
DO
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Primary Configuration:
Dual10787
Primary Side Voltage:
115,230 V
Secondary Configuration:
Dual10795
Secondary Side Voltage:
8,16 V
Secondary Side Current:
1250,620 mA
Power Rating:
1010786VA
Mounting:
Through Hole10782
Dimension:
47.6mm x 39.7mm x 34.910792mm
Power Transformer 4000Vrms 10VA 8 Terminal PC Pin Thru-Hole
Search Keywords:
14A10R16
IN STOCK: 122
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.43
$62.150
25
$11.27
$281.750
50
$10.76
$538.000
100
$10.45
$1,045.000
250
$9.22
$2,305.000
500
$8.44
$4,220.000
1,000 +
$8.31
$8,310.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides