Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Signal Transformer
Part No:
14A-10R-36
RoHS:
Yes
HTS:
8504314035
COO:
DO
ECCN:
EAR99
Supplier Standard Pack
50
Primary Configuration:
Dual10787
Primary Side Voltage:
115,230 V
Secondary Configuration:
Dual10795
Secondary Side Voltage:
18,36 V
Secondary Side Current:
560,280 mA
Power Rating:
1010786VA
Mounting:
Through Hole10782
Dimension:
47.6mm x 39.7mm x 34.910792mm
Power Transformer 4000Vrms 10VA 8 Terminal PC Pin Thru-Hole
Search Keywords:
14A10R36
IN STOCK:
146
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$12.43
$62.150
25
$11.27
$281.750
50
$10.76
$538.000
100
$10.45
$1,045.000
250
$9.22
$2,305.000
500
$8.44
$4,220.000
1,000
+
$8.31
$8,310.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides