A41-25-230
Signal TransformerPower Transformer 4000Vrms 25VA 12 Terminal Quick Connect/Solder Lug Flange Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Signal Transformer
Part No:
A41-25-230
RoHS:
Yes
HTS:
8504314035
COO:
DO
ECCN:
EAR99
Supplier Standard Pack:
20
Package Type:
Primary Configuration:
Dual10787
Primary Side Voltage:
115,230 V
Secondary Configuration:
Dual10795
Secondary Side Voltage:
115,230 V
Secondary Side Current:
220,110 mA
Power Rating:
2510786VA
Mounting:
Flange Mount10782
Dimension:
71.4mm x 54.4mm x 58.710792mm
Power Transformer 4000Vrms 25VA 12 Terminal Quick Connect/Solder Lug Flange Mount
Search Keywords:
A4125230
IN STOCK:
19
Can Ship immediately
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$22.09
$22.090
20
$19.12
$382.400
40
$18.57
$742.800
60
$18.29
$1,097.400
100
$15.56
$1,556.000
260
$14.16
$3,681.600
500
+
$13.95
$6,975.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
CA3102E18-1S-B-05
Circular Connector Receptacle - Female Sockets - 10 Position - 22A 50V - 18-1 Shell Size -...
S2EB-24V
Power Relay 24VDC 4A DPST-NO/DPST-NC(28x12x10)mm THT
640545-2
MR SPLIT PIN 26-18 AUPHBRZ LP
A420-066645-02
DC push tubular solenoid - 24 VDC – 36.1 Ohm - 16,8 W – 665 mA - Intermittent duty cycle ...
3590S-2-203L
Res Wirewound POT 20K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (39.22 X 22.23 X 26.66mm) Sol...