help desk software

CH-1

Signal Transformer

Common Mode Chokes Dual 100000uH 1A 1.5Ohm DCR Chassis Mount .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Signal Transformer
Part No:
CH-1
RoHS:
Yes
HTS:
8504314035
COO:
DO
ECCN:
EAR99
Supplier Standard Pack:
1
Configuration:
Dual3100
Family:
CH
Dimension:
76.2mm x 63.5mm x 63.53114mm
Impedance:
N/A
Attenuation:
N/A
The CH-1 Signal Transformer is a high-quality common mode choke designed for suppressing electromagnetic interference in electronic circuits. This dual choke offers a large inductance of 100,000uH and a current rating of 1A, making it ideal for applications requiring effective noise filtering. With a low resistance of 1.5Ohm and chassis mount design, the CH-1 is a reliable solution for improving signal integrity in a variety of electronic devices and systems.
Search Keywords:
CH1
IN STOCK: 60
Can Ship immediately
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$28.62
$28.620
5
$26.82
$134.100
25
$25.72
$643.000
50
$25.33
$1,266.500
100
$24.95
$2,495.000
250
$24.58
$6,145.000
500 +
$24.21
$12,105.000
Please Note: Item may be subject to tariff fee if shipping within the United States