DP-241-7-20
Signal TransformerPower Transformer 2500Vrms 56VA 7 Terminal Solder Lug/Quick Connect Flange Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Signal Transformer
Part No:
DP-241-7-20
RoHS:
Yes
HTS:
8504314065
COO:
DO
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Primary Configuration:
Dual10787
Primary Side Voltage:
115,230 V
Secondary Configuration:
Single10795
Secondary Side Voltage:
20 V
Secondary Side Current:
2800 mA
Power Rating:
5610786VA
Mounting:
Flange Mount10782
Dimension:
93.7mm x 49.2mm x 57.810792mm
The DP-241-7-20 is a high-quality power transformer designed to provide reliable and efficient power conversion in a variety of applications. With a maximum voltage rating of 2500Vrms and a power capacity of 56VA, it is capable of handling heavy loads and ensuring optimal performance.Featuring a convenient 7-terminal configuration, this transformer offers easy solder lug or quick connect flange mount installation options for added versatility. Its sturdy construction and robust design make it suitable for use in demanding environments.Engineered by Signal Transformer, a trusted name in the industry, this power transformer guarantees superior electrical performance and durability. Whether used in industrial machinery, medical equipment, or other critical systems, the DP-241-7-20 is the perfect choice for reliable and efficient power transformation.
Search Keywords:
DP241720
IN STOCK:
383
Can Ship immediately
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$25.04
$25.040
20
$21.88
$437.600
40
$21.29
$851.600
60
$20.97
$1,258.200
100
$18.02
$1,802.000
260
$16.54
$4,300.400
500
+
$16.29
$8,145.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
MV-252
TERMINAL BLOCK - 2POSITION - 5.08MM - PCB
MV-253
Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 15A
MV-254
Conn Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 15A
RSP-320-48
AC/DC Power Supply - 1 Output - 48V@6.7A - 321.6W.
160-R50-JBW
Res Wirewound 0.5 Ohm 5% 5W ±90ppm/°C Silicone AXL Bulk