DP-241-7-24
Signal TransformerPower Transformer 2500Vrms 56VA 7 Terminal Solder Lug/Quick Connect Flange Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Signal Transformer
Part No:
DP-241-7-24
RoHS:
Yes
HTS:
8504314065
COO:
DO
ECCN:
EAR99
Supplier Standard Pack:
20
Package Type:
Primary Configuration:
Dual10787
Primary Side Voltage:
115,230 V
Secondary Configuration:
Single10795
Secondary Side Voltage:
24 V
Secondary Side Current:
2400 mA
Power Rating:
5610786VA
Mounting:
Flange Mount10782
Dimension:
93.7mm x 49.2mm x 57.810792mm
Power Transformer 2500Vrms 56VA 7 Terminal Solder Lug/Quick Connect Flange Mount
Search Keywords:
DP241724
IN STOCK:
34
Can Ship immediately
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$25.04
$25.040
20
$21.88
$437.600
40
$21.29
$851.600
60
$20.97
$1,258.200
100
$18.02
$1,802.000
260
$16.54
$4,300.400
500
+
$16.29
$8,145.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
3590S-2-203L
Res Wirewound POT 20K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (39.22 X 22.23 X 26.66mm) Sol...
RHS100E
Res Wirewound Rheostat 100 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm...
A41-25-230
Power Transformer 4000Vrms 25VA 12 Terminal Quick Connect/Solder Lug Flange Mount
V-10G3-1C24-K
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect 10A 250VAC 250VDC 248.57V...
RG160-28/14NTDA
DC Fan Axial Ball Bearing 24V 16V to 28V 181.28CFM 220 X 220 X 56mm