Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Signal Transformer
Part No:
DST-3-24
RoHS:
Yes
HTS:
8504314035
COO:
DO
ECCN:
EAR99
Supplier Standard Pack
100
Primary Configuration:
Dual10787
Primary Side Voltage:
115,230 V
Secondary Configuration:
Dual10795
Secondary Side Voltage:
12,24 V
Secondary Side Current:
200,100 mA
Power Rating:
2.410786VA
Mounting:
Through Hole10782
Dimension:
34.9mm x 28.6mm x 30.810792mm
Power Transformer 2500Vrms 2.4VA 8 Terminal PC Pin Thru-Hole
Search Keywords:
DST324
IN STOCK:
0
On Order:
100
can ship 12/26/24
Minimum Order:
5
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$10.03
$50.150
25
$9.09
$227.250
50
$8.69
$434.500
100
$8.43
$843.000
300
$7.47
$2,241.000
500
$7.27
$3,635.000
1,000
+
$7.16
$7,160.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides