DST-5-36
Signal TransformerPower Transformer 2500Vrms 12VA 8 Terminal PC Pin Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Signal Transformer
Part No:
DST-5-36
RoHS:
Yes
HTS:
8504314035
COO:
DO
ECCN:
EAR99
Supplier Standard Pack:
25
Primary Configuration:
Dual10787
Primary Side Voltage:
115,230 V
Secondary Configuration:
Dual10795
Secondary Side Voltage:
18,36 V
Secondary Side Current:
700,350 mA
Power Rating:
1210786VA
Mounting:
Through Hole10782
Dimension:
47.8mm x 39.6mm x 36.910792mm
The DST-5-36 is a powerful and reliable power transformer designed for various applications. With a maximum voltage of 2500Vrms and a power rating of 12VA, this transformer is perfect for ensuring smooth and efficient power delivery. Featuring 8 terminal PC pins for easy installation and a durable through-hole design, the DST-5-36 is built to last and perform consistently. Trust this transformer to provide the power you need for your electronic devices and equipment.
Search Keywords:
DST536
IN STOCK:
103
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$12.79
$63.950
25
$11.59
$289.750
50
$11.07
$553.500
100
$10.75
$1,075.000
250
$9.52
$2,380.000
500
$9.27
$4,635.000
1,000
+
$9.13
$9,130.000
Please Note:
Item may be subject to tariff fee if shipping within the United States