help desk software
DATA SHEET

HCTI-10-20.0

Signal Transformer

Inductor Power Shielded Toroid 10uH/6.7uH 15% 1KHz 20A 0.005Ohm DCR RDL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Signal Transformer
Part No:
HCTI-10-20.0
RoHS:
Yes
HTS:
8504504000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
282
Inductance:
10(OCL)/6.7 uH
Type:
Power7081
Impedance:
N/A
Lead Pitch:
14.22 mm
Tolerance:
157080%
Technology:
Toroid7078
Maximum DC Resistance:
0.005 Ohm
Maximum DC Current:
20 A
Protection Style:
Shielded7077
Packaging:
N/A
Inductor Power Shielded Toroid 10uH/6.7uH 15% 1KHz 20A 0.005Ohm DCR RDL
Search Keywords:
HCTI10200
IN STOCK: 951
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$1.89
$18.900
100
$1.55
$155.000
282
$1.49
$420.180
564
$1.45
$817.800
1,128
$1.38
$1,556.640
2,538
$1.34
$3,400.920
5,076
$1.31
$6,649.560
7,614 +
$1.29
$9,822.060
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides