HCTI-390-5.0
Signal TransformerInductor Power Shielded Toroid 390uH/200.2uH 15% 1KHz 5A 0.072Ohm DCR RDL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Signal Transformer
Part No:
HCTI-390-5.0
RoHS:
Yes
HTS:
8504504000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
282
Inductance:
390(OCL)/200.2 uH
Type:
Power7081
Impedance:
N/A
Lead Pitch:
14.22 mm
Tolerance:
157080%
Technology:
Toroid7078
Maximum DC Resistance:
0.072 Ohm
Maximum DC Current:
5 A
Protection Style:
Shielded7077
Packaging:
N/A
The HCTI-390-5.0 is a high-quality power shielded toroidal inductor designed for various applications. With an inductance rating of 390uH and 200.2uH, it offers excellent performance and stability. The inductor features a 15% tolerance, ensuring reliable operation at 1KHz frequency. Capable of handling up to 5A of current, it provides efficient power transmission. With a low DC resistance of 0.072Ohm, it minimizes energy loss and maximizes electrical efficiency. The HCTI-390-5.0 is a dependable choice for numerous electronics projects and applications.
Search Keywords:
HCTI39050
IN STOCK:
1,330
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
10
$2.42
$24.200
100
$1.97
$197.000
282
$1.88
$530.160
564
$1.83
$1,032.120
1,128
$1.73
$1,951.440
2,538
$1.68
$4,263.840
5,076
$1.64
$8,324.640
7,614
+
$1.61
$12,258.540
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides