HCTI-56-10.2
Signal TransformerInductor Power Shielded Toroid 56uH/33.7uH 15% 1KHz 10.2A 0.017Ohm DCR RDL .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Signal Transformer
Part No:
HCTI-56-10.2
RoHS:
Yes
HTS:
8504504000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
282
Inductance:
56(OCL)/33.7 uH
Type:
Power7081
Impedance:
N/A
Lead Pitch:
13.46 mm
Tolerance:
157080%
Technology:
Toroid7078
Maximum DC Resistance:
0.017 Ohm
Maximum DC Current:
10.2 A
Protection Style:
Shielded7077
Packaging:
N/A
The HCTI-56-10.2 is a powerful and efficient inductor designed for high-performance applications. This shielded toroid transformer features a dual inductance of 56uH and 33.7uH with a tight tolerance of 15% at 1KHz. With a maximum current rating of 10.2A and low resistance of 0.017Ohm DCR, this transformer offers excellent power handling capabilities. Ideal for a wide range of electronic circuits and power supplies, the HCTI-56-10.2 is a reliable choice for demanding applications.
Search Keywords:
HCTI56102
IN STOCK:
418
Can Ship immediately
Manufacturer Stock:
564
can ship
12/2/24
Minimum Order:
10
Factory Lead-Time
18 Weeks
can ship
3/27/25
Quantity
Unit Price
Ext. Price
10
$2.08
$20.800
100
$1.69
$169.000
282
$1.61
$454.020
564
$1.57
$885.480
1,128
$1.48
$1,669.440
2,538
$1.44
$3,654.720
5,076
$1.40
$7,106.400
7,614
+
$1.38
$10,507.320
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides