help desk software
DATA SHEET

ST-7-20

Signal Transformer

Split Bobbin Low Power Transformer | 36VA Power | 115V Input | 20VCT Output Series .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Signal Transformer
Part No:
ST-7-20
RoHS:
Yes
HTS:
8504314035
COO:
DO
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
The SIGNAL TRANSFORMER part ST-7-20 is a high-quality transformer designed for various electronic applications. It features a compact design and reliable construction to ensure optimal performance and durability.With a power rating of 7 VA and a primary voltage rating of 115/230 V, this transformer offers versatile usage options. It is specifically designed for use in power supply circuits, converting voltage levels efficiently and delivering stable power output.The ST-7-20 transformer is built with precision-wound windings and high-quality insulation materials, ensuring excellent electrical performance while minimizing noise and interference. Additionally, it has a robust enclosure that provides protection against environmental factors and mechanical stress.Easy to install and operate, this transformer is an ideal choice for various industrial and commercial applications. It meets strict quality standards and is thoroughly tested to ensure reliability and seamless operation.Choose the SIGNAL TRANSFORMER ST-7-20 for a reliable and efficient solution that will meet your voltage conversion needs effectively.
Search Keywords:
ST720
IN STOCK: 20
Can Ship immediately
MOQ for out of Stock Qty:
20
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$25.24
$25.240
5
$24.86
$124.300
10
$24.49
$244.900
20
$24.12
$482.400
40
$18.09
$723.600
60
$16.88
$1,012.800
80 +
$16.55
$1,324.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides