Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Signal Transformer
Part No:
ST-7-24
RoHS:
Yes
HTS:
8504314035
COO:
DO
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Primary Configuration:
Single10787
Primary Side Voltage:
115 V
Secondary Configuration:
Dual10795
Secondary Side Voltage:
12,24 V
Secondary Side Current:
3000,1500 mA
Power Rating:
3610786VA
Mounting:
Through Hole10782
Dimension:
66.7mm x 55.5mm x 40.410792mm
Power Transformer 2500Vrms 36VA 6 Terminal PC Pin Thru-Hole
Search Keywords:
ST724
IN STOCK:
15
Ships today, if you order in
MOQ for out of Stock Qty:
20
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$24.63
$24.630
5
$24.26
$121.300
10
$23.90
$239.000
20
$23.54
$470.800
40
$17.66
$706.400
60
$16.48
$988.800
80
+
$16.15
$1,292.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
24-6337-6403
Wire Water Soluble Spool Sn63Pb37
DPA01CM44
Phase Monitoring Relay - Sequence Failure - DPA01 Series - SPDT - 8 A - DIN Rail - Screw -...
63-0097-2331
Soldering Flux - Water Soluble - 2331-ZX - Class ORH1 - 1 Gallon - Europe = NO
F40J100E
Res Wirewound 100 Ohm 5% 40W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On