Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Simpson Electric
Part No:
01293
RoHS:
No
HTS:
9030333400
ECCN:
EAR99
Supplier Standard Pack
1
Lead Style:
Wire Lead
Maximum DCR Primary Side:
N/A
High Potential:
N/A
Maximum DCR Secondary Side:
N/A
Family:
01293
Dimension:
90.4 x 90.4 x 27.9 mm
Core Type:
N/A
Burden:
2 VA
Mounting:
Center Single Hole
Accuracy:
2 %
Current Transformer 1:10 50000mA Prim. 2Term. Wire Lead Center Single Hole
Search Keywords:
01293
IN STOCK:
4
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
2
$63.52
$127.040
5
$62.89
$314.450
10
$62.26
$622.600
25
+
$61.64
$1,541.000
Product Guides