Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Simpson Electric
Part No:
01297
RoHS:
No
Supplier Standard Pack
1
Package Type:
Maximum DCR Primary Side:
N/A
High Potential:
N/A
Family:
01297
Core Type:
N/A
Maximum DCR Secondary Side:
N/A
Mounting:
Center Single Hole
Dimension:
90.4 x 90.4 x 27.9 mm
Current Transformer 1:20 100000mA Prim. 2Term. Wire Lead Center Single Hole
Search Keywords:
01297
IN STOCK:
30
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$76.58
$76.580
5
$75.43
$377.150
10
+
$74.30
$743.000
Product Guides
CUSTOMERS
ALSO BOUGHT
01299
Current Transformer 40: 1 200A Primary 5A Secondary 50-400Hz Molded, Leadwires | Simpson 0...
BK/HTB-22M-SP
Fuse Holder 16A 250V Solder Lug Panel Mount Carton
HBL5100P5W
PS, IEC, P, 4P5W, 100A 347/600V, 4X/69K
2868541
Primary-switched STEP POWER power supply for DIN rail mounting - input: 1-phase - output: ...
3200014
Ferrule - sleeve length: 8 mm - length: 14 mm - color: white