Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Simpson Electric
Part No:
02303
RoHS:
No
Supplier Standard Pack
1
Burden:
2 VA
Lead Style:
Wire Lead
High Potential:
N/A
Maximum DCR Secondary Side:
N/A
Accuracy:
0.5 %
Mounting:
Center Single Hole
Core Type:
N/A
Maximum DCR Primary Side:
N/A
Dimension:
90.4mm x 90.4mm x 27.9 mm
Family:
02303
Current Transformer 1:120 600000mA Prim. 2Term. Wire Lead Center Single Hole
Search Keywords:
02303
IN STOCK:
8
Can Ship immediately
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$49.76
$49.760
5
$46.45
$232.250
10
+
$43.54
$435.400
Product Guides