Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Simpson Electric
Part No:
08890
RoHS:
No
Supplier Standard Pack
1
Package Type:
DC Voltmeter Self-Shielding Movement
Search Keywords:
08890
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$134.31
$134.310
5
$125.36
$626.800
10
+
$117.52
$1,175.200
Product Guides
CUSTOMERS
ALSO BOUGHT
8443
Aluminum Hex Standoff - 8-32 Thread - 1/4" OD - 1/2" Length.
91114
Grommet - 1/4" Mounting Hole - 3/16" Thickness - 1/16" Chassis Thickness - 1/8" ID - 11/32...
SC648HR
Audio 10VDC 48VDC 16mA 68dBA 4000Hz to 5000Hz Screw Panel Mount
281-402
Jumper - insulated - gray
SC628WR
Audio 16 6VDC 2400 to 3400 Panel Mount