help desk software
DATA SHEET

37030

Simpson Electric

THREE-PHASE CURRENT TRANSFORMERS

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Simpson Electric
Part No:
37030
RoHS:
No
HTS:
9030333400
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Dimension:
56.39mm x 181.1mm x 81.794189mm
Burden:
10 VA
Mounting:
Flange Mount4180
Maximum DCR Primary Side:
N/A
Core Type:
N/A
Maximum DCR Secondary Side:
N/A
Lead Style:
Screw Terminal4175
Accuracy:
14170%
Family:
37030
High Potential:
N/A
THREE-PHASE CURRENT TRANSFORMERS
Search Keywords:
37030
IN STOCK: 1
Ships today, if you order in
Factory Lead-Time
2 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$197.07
$197.070
5
$183.93
$919.650
10 +
$172.44
$1,724.400
Tools/3D Models
Product Guides