M23500140
Simpson ElectricVoltmeter - LCD - Mini-Max M235 Series - DC Voltage - 0V to 200V Meter Range - 3.5 Digits - 85 to 250 Vac Supply. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Simpson Electric
Part No:
M23500140
RoHS:
No
HTS:
9030333400
ECCN:
EAR99
Supplier Standard Pack
1
Digital Panel Meters are a type of electronic measurement device that provides accurate and reliable readings in various applications. The SIMPSON ELECTRIC part M23500140 is a high-quality digital panel meter that offers versatile functionality and excellent performance. With its compact design and easy-to-read display, this meter is suitable for a wide range of industrial and commercial applications. It features a user-friendly interface for easy operation and offers a range of measurement options, including voltage, current, temperature, and more. Designed to withstand rugged conditions, this digital panel meter is built to last and provide precise measurements even in demanding environments. Whether you need to monitor and control processes in manufacturing plants, power distribution systems, or any other application, the SIMPSON ELECTRIC M23500140 is the ideal choice for accurate and efficient measurements.
Search Keywords:
M23500140
IN STOCK:
0
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
1
$168.34
$168.340
5
$163.62
$818.100
10
+
$153.39
$1,533.900
Product Guides
CUSTOMERS
ALSO BOUGHT
RM1A60D25
SSR RM 600V 25A DC IP
BZ-2RQ18-P4
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
QP-200D
AC-DC Quad output enclosed power supply; Output 5Vdc at 20A +12Vdc at 7A +24Vdc at 6A -12V...
V-155-1A6
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Solder 15A 250VAC 250VDC 372.85...
TAC17251115HT
AC Fan Axial Ball Bearing 115V 235CFM 50dB 150 X 172 X 51mm