CENB1020A4803F01
SL Power / Advanced EnergyAC/DC Adapter - Desktop - 19 Watts: 48V @ 0.4A - IEC 320-C14 Inlet
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
SL Power / Advanced Energy
Part No:
CENB1020A4803F01
RoHS:
Yes
HTS:
8504409510
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Input/Output Type:
AC/DC
Type:
Regulated-Switching
Style:
Desktop Adapter
Output Type:
Fixed
Number of Outputs:
1
Power:
19.2 W
Output Voltage:
48 VDC
Output Current:
0.4 A
Ripple & Noise:
480 mV
Grade:
Commercial
MOPP:
Not App
DOE Efficiency Level:
No
CoC Tier:
No
Safety Class:
None
Safety Approvals:
CE, cULus
Efficiency:
Not Spec'd
Output Connector Type:
Barrel - Female
Output Connector Polarity:
Center Positive
Output Connector Diameters:
2.5x5.5 mm
Output Connector Angle:
Straight
Output Cord Length:
1.5m (59.1in)
AC Input Voltage:
90 to 264
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
264
Input Frequency:
47 to 63 Hz
Line Regulation:
1.00 %
Load Regulation:
5.00 %
Overload Protection:
Yes
Over Voltage Protection:
No
Short Circuit Protection:
Yes
Thermal Protection:
No
Operating Temperature:
0 to 40 °C
Power Indicator:
No
Minimum Load (Amps):
0
Minimum Isolation Voltage:
4242 VDC
Input Connector Type:
IEC 320-C14
Dimensions L x W x H:
84.0 x 47.0 x 32.3 mm
Dimensions L x W x H(in):
3.27 x 1.85 x 1.50 in
Life Cycle:
Discontinued & Replaced
AC/DC Adapter - Desktop - 19 Watts: 48V @ 0.4A - IEC 320-C14 Inlet
Search Keywords:
CENB1020A4803F01
This product is discontinued, but still in stock
IN STOCK:
128
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$72.36
$72.360
10
$24.88
$248.800
25
$23.63
$590.750
63
$22.46
$1,414.980
125
$13.93
$1,741.250
188
$11.00
$2,068.000
250
+
$10.77
$2,692.500
Product Guides